Part Details for SM5310 by International Semiconductor Inc
Overview of SM5310 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for SM5310
SM5310 CAD Models
SM5310 Part Data Attributes
|
SM5310
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SM5310
International Semiconductor Inc
Current Regulator Diode, 3.3mA I(S), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 280 Ω | |
Limiting Voltage-Max | 2.64 V | |
Number of Elements | 1 | |
Regulation Current-Nom (Ireg) | 3.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |