Part Details for SM512C246KBN360 by Kyocera AVX Components
Overview of SM512C246KBN360 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM512C246KBN360
SM512C246KBN360 CAD Models
SM512C246KBN360 Part Data Attributes
|
SM512C246KBN360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM512C246KBN360
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SM512C246KBN360
This table gives cross-reference parts and alternative options found for SM512C246KBN360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM512C246KBN360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH872C246KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH872C246KG80A0 |
SMP4B240KENMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, CHIP | Spectrum Control | SM512C246KBN360 vs SMP4B240KENMB00 |
SMP5B240KENUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, CHIP | Spectrum Control | SM512C246KBN360 vs SMP5B240KENUB00 |
CH892C246KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH892C246KG30A0 |
CH922C246KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH922C246KA80A0 |
CH922C246KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH922C246KG80A0 |
CH882C246KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH882C246KA30A0 |
CH922C246KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH922C246KA30A0 |
CH932C246KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH932C246KA80A0 |
CH892C246KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 24uF, Through Hole Mount, DIP | Kyocera AVX Components | SM512C246KBN360 vs CH892C246KG80A0 |