Part Details for SM5106-015-A by Exar Corporation
Overview of SM5106-015-A by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5106-015-A
SM5106-015-A CAD Models
SM5106-015-A Part Data Attributes:
|
SM5106-015-A
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SM5106-015-A
Exar Corporation
Peizoresistive Sensor, Absolute, 15Psi Max, 8-108mV, Square, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.56 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 1.56 mm | |
Linearity (%) | 0.45 % | |
Offset-Nom | 8MV | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 8-108mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 15 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min |