-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3418
|
Newark | Tvs Diode, Unidir, 34.2V, 5Kw, Smc Rohs Compliant: Yes |Stmicroelectronics SM50T19AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
89AK3419
|
Newark | Tvs Diode, Unidir, 34.2V, 5Kw, Smc Rohs Compliant: Yes |Stmicroelectronics SM50T19AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9270 / $1.1600 | Buy Now |
DISTI #
497-SM50T19AYCT-ND
|
DigiKey | AUTOMOTIVE 5000 W, 16 V TVS IN S Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$0.7245 / $1.7300 | Buy Now |
DISTI #
SM50T19AY
|
Avnet Americas | - Tape and Reel (Alt: SM50T19AY) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8085 / $0.8433 | Buy Now |
DISTI #
511-SM50T19AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 5000 W, 16 V TVS RoHS: Compliant | 2500 |
|
$0.7240 / $1.7300 | Buy Now |
|
STMicroelectronics | Automotive 5000 W, 16 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2500 |
|
$0.9700 / $1.7000 | Buy Now |
|
Future Electronics | Automotive 5000 W, 16 V TVS in SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 2500Reel |
|
$0.7350 / $0.7600 | Buy Now |
DISTI #
SM50T19AY
|
Avnet Silica | (Alt: SM50T19AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201999161
|
Chip1Stop | TVS | 2500 |
|
$0.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM50T19AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM50T19AY
STMicroelectronics
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |