Part Details for SM5006AHCS by Seiko NPC Corporation
Overview of SM5006AHCS by Seiko NPC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SM5006AHCS
SM5006AHCS CAD Models
SM5006AHCS Part Data Attributes
|
SM5006AHCS
Seiko NPC Corporation
Buy Now
Datasheet
|
Compare Parts:
SM5006AHCS
Seiko NPC Corporation
Oscillator, 40MHz Min, 60MHz Max, 60MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEIKO NPC CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |