-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2851
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Unidirectional, 26 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T30AY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9510 |
|
$0.1390 / $0.7450 | Buy Now |
DISTI #
497-10918-1-ND
|
DigiKey | TVS DIODE 26VWM 53.5VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3327 / $0.8900 | Buy Now |
DISTI #
SM4T30AY
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SM4T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3354 | Buy Now |
DISTI #
511-SM4T30AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni RoHS: Compliant | 3674 |
|
$0.3320 / $0.8100 | Buy Now |
|
STMicroelectronics | Automotive 400 W, 26 V TVS in SMA RoHS: Compliant Min Qty: 1 | 3674 |
|
$0.3300 / $0.7900 | Buy Now |
|
Future Electronics | SM4TY Series 400 W 30 V Uni-Directional SMT Automotive Transil Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | 2075 |
|
RFQ | ||
|
Quest Components | 1660 |
|
$0.4550 / $1.3000 | Buy Now | |
DISTI #
SM4T30AY
|
Avnet Silica | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R (Alt: SM4T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM4T30AY
|
EBV Elektronik | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R (Alt: SM4T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4T30AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T30AY
STMicroelectronics
Automotive 400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM4T30AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4T30AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SM4T30AY vs SMAJ26A |
TCSMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SM4T30AY vs TCSMAJ26A |
SMAJ26A | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SM4T30AY vs SMAJ26A |
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SM4T30AY vs SMAJ26A |
P4SMAJ26A_R1_00001 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SM4T30AY vs P4SMAJ26A_R1_00001 |
P4SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SM4T30AY vs P4SMAJ26A |
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SM4T30AY vs SMAJ26A |
P4SMAJ26_R1_00001 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SM4T30AY vs P4SMAJ26_R1_00001 |
SMAJ26 | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SM4T30AY vs SMAJ26 |
P4SMAJ26A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SM4T30AY vs P4SMAJ26A_R2_00001 |