There are no models available for this part yet.
Overview of SM4001 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM4001 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM4001-DC
|
TME | Diode: rectifying, SMD, 50V, 1A, DO213AB, Ufmax: 1.1V, Ifsm: 30A Min Qty: 10 | 9995 |
|
$0.0213 / $0.0800 | Buy Now |
CAD Models for SM4001 by DC Components Co Ltd
Part Data Attributes for SM4001 by DC Components Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DC COMPONENTS CO LTD
|
Package Description
|
PLASTIC, SM-1, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for SM4001
This table gives cross-reference parts and alternative options found for SM4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41A-TR30 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Taitron Components Inc | SM4001 vs GL41A-TR30 |
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Daco Semiconductor Co Ltd | SM4001 vs SM4001 |
SUF4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SM4001 vs SUF4001 |
SFE1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SM4001 vs SFE1A |
SM4001Q | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 | Diotec Semiconductor AG | SM4001 vs SM4001Q |
SA154 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SM4001 vs SA154 |
Related Parts for SM4001
-
SM5401Rectifier Diodes
-
SMA5C9V1-TPZener Diodes
-
C1005X7R1H104K050BBFixed Capacitors
-
SM5A27Transient Suppressors
-
ATP108-TL-HPower Field-Effect Transistors
-
TMS320F28032PAGTMicrocontrollers
-
MCR10EZPJ000Fixed Resistors
-
TPS62175DQCRSwitching Regulator or Controllers
-
BSS123NSmall Signal Field-Effect Transistors