Part Details for SM40-SR-8.00000M-20E1KJ by Pletronics Inc
Overview of SM40-SR-8.00000M-20E1KJ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM40-SR-8.00000M-20E1KJ
SM40-SR-8.00000M-20E1KJ CAD Models
SM40-SR-8.00000M-20E1KJ Part Data Attributes
|
SM40-SR-8.00000M-20E1KJ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM40-SR-8.00000M-20E1KJ
Pletronics Inc
Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL; AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Physical Dimension | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for SM40-SR-8.00000M-20E1KJ
This table gives cross-reference parts and alternative options found for SM40-SR-8.00000M-20E1KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM40-SR-8.00000M-20E1KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM40-SR-8.00000M-20E1CG | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1CG |
SM40-SR-8.00000M-20E1GH | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1GH |
SM40-SR-8.00000M-20E1CE | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1CE |
SM40-SR-8.00000M-20E1EH | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1EH |
SM40-SR-8.00000M-20E1JH | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1JH |
SM40-SR-8.00000M-20E1CC | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1CC |
SM40-SR-8.00000M-20E1JK | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1JK |
SM40-SR-8.00000M-20E1LK | Series - Fundamental Quartz Crystal, 8MHz Nom, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM40-SR-8.00000M-20E1KJ vs SM40-SR-8.00000M-20E1LK |