SM40-SR-25.00000M-30F3CG
Pletronics Inc
Description: Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN

Overview of SM40-SR-25.00000M-30F3CG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF
FCE17A15SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF
FCE17B25SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF

CAD Models for SM40-SR-25.00000M-30F3CG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM40-SR-25.00000M-30F3CG by Pletronics Inc

SM40-SR-25.00000M-30F3CG
Pletronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Package Description
MINIATURE, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL; AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
30 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SM40-SR-25.00000M-30F3CG
    Pletronics Inc
    Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM40-SR-25.00000M-30F3CG

This table gives cross-reference parts and alternative options found for SM40-SR-25.00000M-30F3CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM40-SR-25.00000M-30F3CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM40-SR-25.00000M-30F3CB Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3CB
SM40-SR-25.00000M-30F3JJ Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3JJ
SM40-SR-25.00000M-30F3LK Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3LK
SM40-SR-25.00000M-30F3EE Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EE
SM40-SR-25.00000M-30F3JH Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3JH
SM40-SR-25.00000M-30F3CE Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3CE
SM40-SR-25.00000M-30F3EC Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EC
SM40-SR-25.00000M-30F3KJ Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3KJ
SM40-SR-25.00000M-30F3GG Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3GG
SM40-SR-25.00000M-30F3EH Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EH
Part Number Description Manufacturer Compare
SM40-SR-25.00000M-30F3LK Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3LK
SM40-SR-25.00000M-30F3CB Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3CB
SM40-SR-25.00000M-30F3EH Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EH
SM40-SR-25.00000M-30F3GG Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3GG
SM40-SR-25.00000M-30F3KJ Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3KJ
SM40-SR-25.00000M-30F3GH Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3GH
SM40-SR-25.00000M-30F3EE Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EE
SM40-SR-25.00000M-30F3CE Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3CE
SM40-SR-25.00000M-30F3EC Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3EC
SM40-SR-25.00000M-30F3JJ Series - 3Rd Overtone Quartz Crystal, 25MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-SR-25.00000M-30F3CG vs SM40-SR-25.00000M-30F3JJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM40-SR-25.00000M-30F3CG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM40-SR-25.00000M-30F3CG by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM40-SR-25.00000M-30F3CG would you like to use for your alert(s)?
  • Please alert me when SM40-SR-25.00000M-30F3CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM40-SR-25.00000M-30F3CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM40-SR-25.00000M-30F3CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM40-SR-25.00000M-30F3CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM40-SR-25.00000M-30F3CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM40-SR-25.00000M-30F3CG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: