Datasheets
SM40-44-70.00000M-30F1CG by: Pletronics Inc

Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN

Part Details for SM40-44-70.00000M-30F1CG by Pletronics Inc

Overview of SM40-44-70.00000M-30F1CG by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF
FCE17A15SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF
FCE17B25SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF

Part Details for SM40-44-70.00000M-30F1CG

SM40-44-70.00000M-30F1CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM40-44-70.00000M-30F1CG Part Data Attributes

SM40-44-70.00000M-30F1CG Pletronics Inc
Buy Now Datasheet
Compare Parts:
SM40-44-70.00000M-30F1CG Pletronics Inc Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature TAPE AND REEL; AT CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 1000 µW
Frequency Stability 0.002%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 44 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 70 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for SM40-44-70.00000M-30F1CG

This table gives cross-reference parts and alternative options found for SM40-44-70.00000M-30F1CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM40-44-70.00000M-30F1CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SM40-44-70.00000M-30F1EE Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1EE
Part Number Manufacturer Composite Price Description Compare
SM40-44-70.00000M-30F1JJ Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1JJ
SM40-44-70.00000M-30F1EH Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1EH
SM40-44-70.00000M-30F1EC Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1EC
SM40-44-70.00000M-30F1CB Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1CB
SM40-44-70.00000M-30F1JH Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1JH
SM40-44-70.00000M-30F1CC Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1CC
SM40-44-70.00000M-30F1LK Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1LK
SM40-44-70.00000M-30F1KJ Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1KJ
SM40-44-70.00000M-30F1GH Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1GH
SM40-44-70.00000M-30F1JK Pletronics Inc Check for Price Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN SM40-44-70.00000M-30F1CG vs SM40-44-70.00000M-30F1JK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM40-44-70.00000M-30F1CG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM40-44-70.00000M-30F1CG by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM40-44-70.00000M-30F1CG would you like to use for your alert(s)?
  • Please alert me when SM40-44-70.00000M-30F1CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM40-44-70.00000M-30F1CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM40-44-70.00000M-30F1CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM40-44-70.00000M-30F1CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM40-44-70.00000M-30F1CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM40-44-70.00000M-30F1CG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: