SM40-44-70.00000M-15F1EE
Pletronics Inc
Description: Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN

Overview of SM40-44-70.00000M-15F1EE by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF
FCE17A15SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF
FCE17B25SM400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF

CAD Models for SM40-44-70.00000M-15F1EE by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM40-44-70.00000M-15F1EE by Pletronics Inc

SM40-44-70.00000M-15F1EE
Pletronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Package Description
MINIATURE, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL; AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e1
Load Capacitance
44 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
70 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. SM40-44-70.00000M-15F1EE
    Pletronics Inc
    Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM40-44-70.00000M-15F1EE

This table gives cross-reference parts and alternative options found for SM40-44-70.00000M-15F1EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM40-44-70.00000M-15F1EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM40-44-70.00000M-15F1CE Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CE
SM40-44-70.00000M-15F1CB Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CB
SM40-44-70.00000M-15F1EC Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1EC
SM40-44-70.00000M-15F1CG Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CG
SM40-44-70.00000M-15F1JH Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1JH
SM40-44-70.00000M-15F1GH Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1GH
SM40-44-70.00000M-15F1JK Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1JK
SM40-44-70.00000M-15F1LK Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1LK
SM40-44-70.00000M-15F1GG Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1GG
SM40-44-70.00000M-15F1KJ Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1KJ
Part Number Description Manufacturer Compare
SM40-44-70.00000M-15F1LK Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1LK
SM40-44-70.00000M-15F1CB Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CB
SM40-44-70.00000M-15F1JH Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1JH
SM40-44-70.00000M-15F1KJ Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1KJ
SM40-44-70.00000M-15F1CE Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CE
SM40-44-70.00000M-15F1JK Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1JK
SM40-44-70.00000M-15F1GG Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1GG
SM40-44-70.00000M-15F1GH Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1GH
SM40-44-70.00000M-15F1EC Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1EC
SM40-44-70.00000M-15F1CC Parallel - 3Rd Overtone Quartz Crystal, 70MHz Nom, MINIATURE, SMD, 4 PIN Pletronics Inc SM40-44-70.00000M-15F1EE vs SM40-44-70.00000M-15F1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM40-44-70.00000M-15F1EE by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM40-44-70.00000M-15F1EE by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM40-44-70.00000M-15F1EE would you like to use for your alert(s)?
  • Please alert me when SM40-44-70.00000M-15F1EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM40-44-70.00000M-15F1EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM40-44-70.00000M-15F1EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM40-44-70.00000M-15F1EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM40-44-70.00000M-15F1EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM40-44-70.00000M-15F1EE by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: