Part Details for SM364TCSMB3HI15 by SMART Modular Technology Inc
Overview of SM364TCSMB3HI15 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM364TCSMB3HI15
SM364TCSMB3HI15 CAD Models
SM364TCSMB3HI15 Part Data Attributes
|
SM364TCSMB3HI15
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM364TCSMB3HI15
SMART Modular Technology Inc
Cache Tag SRAM Module, 32KX64, CMOS, DIMM-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | 8K X 8 TAG | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM364TCSMB3HI15
This table gives cross-reference parts and alternative options found for SM364TCSMB3HI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM364TCSMB3HI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT2LSYT3264T6G-8L | Cache SRAM Module, 32KX64, 8ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT2LSYT3264T6G-8L |
MT2LSYT3264T4G-6L | Cache SRAM Module, 32KX64, 6ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT2LSYT3264T4G-6L |
MT2LSYT3264T4G-7L | Cache SRAM Module, 32KX64, 7ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT2LSYT3264T4G-7L |
IDT7MPV6273SA66M | Cache Tag SRAM Module, 32KX64, 15ns, CMOS | Integrated Device Technology Inc | SM364TCSMB3HI15 vs IDT7MPV6273SA66M |
PDM4M6212S66M | Cache SRAM Module, 32KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | SM364TCSMB3HI15 vs PDM4M6212S66M |
SM364TCSMB3SI15 | Cache Tag SRAM Module, 32KX64, CMOS, DIMM-160 | SMART Modular Technology Inc | SM364TCSMB3HI15 vs SM364TCSMB3SI15 |
MT2LSYT3264T1G-10 | Cache SRAM Module, 32KX64, 10ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT2LSYT3264T1G-10 |
SM364TCSMB3WI15 | Cache Tag SRAM Module, 32KX64, CMOS, DIMM-160 | SMART Modular Technology Inc | SM364TCSMB3HI15 vs SM364TCSMB3WI15 |
MT2LSYT3264T1G-9P | Cache SRAM Module, 32KX64, 9ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT2LSYT3264T1G-9P |
MT3LST3264G-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | Micron Technology Inc | SM364TCSMB3HI15 vs MT3LST3264G-11 |