Part Details for SM3512L2912CSBU by Ohmcraft
Overview of SM3512L2912CSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512L2912CSBU
SM3512L2912CSBU CAD Models
SM3512L2912CSBU Part Data Attributes
|
SM3512L2912CSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512L2912CSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512L2912CSBU
This table gives cross-reference parts and alternative options found for SM3512L2912CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512L2912CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB3512CDL29K1 | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512L2912CSBU vs HGCB3512CDL29K1 |
SM3512L2912CZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CZFP |
SM3512L2912CTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CTBU |
SM3512L2912CZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CZTR |
SM3512L2912CGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CGBU |
SM3512L2912CBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CBBU |
SM3512L2912CTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CTTR |
SM3512L2912CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CTFP |
SM3512L2912CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L2912CSBU vs SM3512L2912CBFP |
HGCB3512CBL29K1 | Fixed Resistor, Metal Glaze/thick Film, 3W, 29100ohm, 600V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512L2912CSBU vs HGCB3512CBL29K1 |