Part Details for SM3512L1742FBFP by Ohmcraft
Overview of SM3512L1742FBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512L1742FBFP
SM3512L1742FBFP CAD Models
SM3512L1742FBFP Part Data Attributes
|
SM3512L1742FBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512L1742FBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512L1742FBFP
This table gives cross-reference parts and alternative options found for SM3512L1742FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512L1742FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512L1742FZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FZTR |
SM3512L1742FBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FBBU |
HGCB3512FKL17K4 | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512L1742FBFP vs HGCB3512FKL17K4 |
SM3512L1742FGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FGTR |
SM3512L1742FZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FZFP |
SM3512L1742FBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FBTR |
SM3512L1742FGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 17400ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1742FBFP vs SM3512L1742FGFP |