Part Details for SM3512L1543FSBU by Ohmcraft
Overview of SM3512L1543FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512L1543FSBU
SM3512L1543FSBU CAD Models
SM3512L1543FSBU Part Data Attributes
|
SM3512L1543FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512L1543FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512L1543FSBU
This table gives cross-reference parts and alternative options found for SM3512L1543FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512L1543FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512L1543FZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FZTR |
SM3512L1543FBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FBTR |
SM3512L1543FSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FSTR |
SM3512L1543FSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FSFP |
SM3512L1543FBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FBFP |
SM3512L1543FTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FTFP |
SM3512L1543FGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FGFP |
SM3512L1543FGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FGTR |
SM3512L1543FBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FBBU |
SM3512L1543FZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 154000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1543FSBU vs SM3512L1543FZFP |