Part Details for SM3512L1187FSFP by Ohmcraft
Overview of SM3512L1187FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512L1187FSFP
SM3512L1187FSFP CAD Models
SM3512L1187FSFP Part Data Attributes
|
SM3512L1187FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512L1187FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1180000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512L1187FSFP
This table gives cross-reference parts and alternative options found for SM3512L1187FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512L1187FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512L1187FSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FSTR |
SM3512L1187FZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FZBU |
SM3512L1187FGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FGTR |
SM3512L1187FBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FBBU |
SM3512L1187FGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FGFP |
SM3512L1187FTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FTFP |
SM3512L1187FZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FZTR |
SM3512L1187FBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FBTR |
SM3512L1187FSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 1180000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | SM3512L1187FSFP vs SM3512L1187FSBU |