Part Details for SM3512K6264DTTR by Ohmcraft
Overview of SM3512K6264DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512K6264DTTR
SM3512K6264DTTR CAD Models
SM3512K6264DTTR Part Data Attributes
|
SM3512K6264DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512K6264DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 6260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for SM3512K6264DTTR
This table gives cross-reference parts and alternative options found for SM3512K6264DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512K6264DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512K6264DSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DSBU |
SM3512K6264DGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DGFP |
SM3512K6264DGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DGTR |
SM3512K6264DGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DGBU |
SM3512K6264DBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DBTR |
SM3512K6264DSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DSTR |
SM3512K6264DBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 6260000ohm, 600V, 0.5% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K6264DTTR vs SM3512K6264DBFP |