Part Details for SM3512K3125CZBU by Ohmcraft
Overview of SM3512K3125CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512K3125CZBU
SM3512K3125CZBU CAD Models
SM3512K3125CZBU Part Data Attributes
|
SM3512K3125CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512K3125CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 31200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512K3125CZBU
This table gives cross-reference parts and alternative options found for SM3512K3125CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512K3125CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512K3125CGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CGTR |
SM3512K3125CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CBFP |
HGCB3512CDD31M2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512K3125CZBU vs HGCB3512CDD31M2 |
SM3512K3125CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CTFP |
SM3512K3125CBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CBBU |
SM3512K3125CTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CTBU |
SM3512K3125CTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CTTR |
SM3512K3125CGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CGBU |
HGCB3512CKD31M2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512K3125CZBU vs HGCB3512CKD31M2 |
SM3512K3125CGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 31200000ohm, 600V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K3125CZBU vs SM3512K3125CGFP |