Part Details for SM3512K1374BTBU by Ohmcraft
Overview of SM3512K1374BTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512K1374BTBU
SM3512K1374BTBU CAD Models
SM3512K1374BTBU Part Data Attributes
|
SM3512K1374BTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512K1374BTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512K1374BTBU
This table gives cross-reference parts and alternative options found for SM3512K1374BTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512K1374BTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512K1374BTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BTTR |
SM3512K1374BSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BSTR |
SM3512K1374BGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BGBU |
HGCB3512BBD1M37 | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512K1374BTBU vs HGCB3512BBD1M37 |
SM3512K1374BGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BGTR |
SM3512K1374BZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BZBU |
SM3512K1374BSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BSFP |
SM3512K1374BZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BZFP |
SM3512K1374BBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | SM3512K1374BTBU vs SM3512K1374BBTR |
HGCB3512BKD1M37 | Fixed Resistor, Metal Glaze/thick Film, 3W, 1370000ohm, 600V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512K1374BTBU vs HGCB3512BKD1M37 |