Part Details for SM3512H4226CTTR by Ohmcraft
Overview of SM3512H4226CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512H4226CTTR
SM3512H4226CTTR CAD Models
SM3512H4226CTTR Part Data Attributes
|
SM3512H4226CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512H4226CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 422000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512H4226CTTR
This table gives cross-reference parts and alternative options found for SM3512H4226CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512H4226CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512H4226CGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CGFP |
SM3512H4226CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CTFP |
SM3512H4226CTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CTBU |
SM3512H4226CZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CZBU |
SM3512H4226CZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CZTR |
SM3512H4226CSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CSBU |
SM3512H4226CSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CSTR |
SM3512H4226CSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CSFP |
SM3512H4226CBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4226CTTR vs SM3512H4226CBTR |