Part Details for SM3512H4223CTBU by Ohmcraft
Overview of SM3512H4223CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512H4223CTBU
SM3512H4223CTBU CAD Models
SM3512H4223CTBU Part Data Attributes
|
SM3512H4223CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512H4223CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512H4223CTBU
This table gives cross-reference parts and alternative options found for SM3512H4223CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512H4223CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512H4223CSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CSFP |
SM3512H4223CSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CSTR |
HGCB3512CKC422K | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512H4223CTBU vs HGCB3512CKC422K |
SM3512H4223CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CBFP |
SM3512H4223CZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CZFP |
SM3512H4223CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CTFP |
SM3512H4223CZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CZTR |
SM3512H4223CGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CGFP |
SM3512H4223CZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CZBU |
SM3512H4223CGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 422000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H4223CTBU vs SM3512H4223CGTR |