Part Details for SM3512H1786CSBU by Ohmcraft
Overview of SM3512H1786CSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512H1786CSBU
SM3512H1786CSBU CAD Models
SM3512H1786CSBU Part Data Attributes
|
SM3512H1786CSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512H1786CSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512H1786CSBU
This table gives cross-reference parts and alternative options found for SM3512H1786CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512H1786CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512H1786CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CTFP |
SM3512H1786CZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CZTR |
SM3512H1786CGBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CGBU |
SM3512H1786CSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CSTR |
SM3512H1786CBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CBBU |
SM3512H1786CSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CSFP |
SM3512H1786CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CBFP |
SM3512H1786CZBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CZBU |
SM3512H1786CZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1786CSBU vs SM3512H1786CZFP |