Part Details for SM3512H1455CZBU by Ohmcraft
Overview of SM3512H1455CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512H1455CZBU
SM3512H1455CZBU CAD Models
SM3512H1455CZBU Part Data Attributes
|
SM3512H1455CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512H1455CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 14500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 600 V |
Alternate Parts for SM3512H1455CZBU
This table gives cross-reference parts and alternative options found for SM3512H1455CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512H1455CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512H1455CBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CBTR |
SM3512H1455CTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CTFP |
SM3512H1455CZFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CZFP |
SM3512H1455CBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CBBU |
SM3512H1455CTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CTTR |
SM3512H1455CSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CSBU |
HGCB3512CDC14M5 | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512H1455CZBU vs HGCB3512CDC14M5 |
HGCB3512CKC14M5 | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512H1455CZBU vs HGCB3512CKC14M5 |
HGCB3512CBC14M5 | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512H1455CZBU vs HGCB3512CBC14M5 |
SM3512H1455CBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 14500000ohm, 600V, 0.25% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H1455CZBU vs SM3512H1455CBFP |