Part Details for SM3512E3746DGTR by Ohmcraft
Overview of SM3512E3746DGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512E3746DGTR
SM3512E3746DGTR CAD Models
SM3512E3746DGTR Part Data Attributes
|
SM3512E3746DGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512E3746DGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 374000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for SM3512E3746DGTR
This table gives cross-reference parts and alternative options found for SM3512E3746DGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512E3746DGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512E3746DZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DZTR |
SM3512E3746DSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DSTR |
HGCB3512DDE374M | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512E3746DGTR vs HGCB3512DDE374M |
SM3512E3746DBTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DBTR |
SM3512E3746DTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DTTR |
SM3512E3746DSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DSBU |
SM3512E3746DTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DTBU |
SM3512E3746DSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E3746DGTR vs SM3512E3746DSFP |