Part Details for SM3512E1206KZFP by Ohmcraft
Overview of SM3512E1206KZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512E1206KZFP
SM3512E1206KZFP CAD Models
SM3512E1206KZFP Part Data Attributes
|
SM3512E1206KZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512E1206KZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 120000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 600 V |
Alternate Parts for SM3512E1206KZFP
This table gives cross-reference parts and alternative options found for SM3512E1206KZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512E1206KZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512E1206KTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KTFP |
HGCB3512KTE120M | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512E1206KZFP vs HGCB3512KTE120M |
SM3512E1206KGFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KGFP |
SM3512E1206KTBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KTBU |
SM3512E1206KSFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KSFP |
SM3512E1206KGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KGTR |
SM3512E1206KSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KSTR |
SM3512E1206KBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KBFP |
SM3512E1206KSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KSBU |
SM3512E1206KTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 120000000ohm, 600V, 10% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | SM3512E1206KZFP vs SM3512E1206KTTR |