SM3512E1156DTFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,

Overview of SM3512E1156DTFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM3512E1156DTFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM3512E1156DTFP by Ohmcraft

SM3512E1156DTFP
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Rated Power Dissipation (P)
3 W
Resistance
115000000 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
3512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
600 V
Want to compare parts?
  1. SM3512E1156DTFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
    VS

Alternate Parts for SM3512E1156DTFP

This table gives cross-reference parts and alternative options found for SM3512E1156DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512E1156DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGCB3512DBE115M Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc SM3512E1156DTFP vs HGCB3512DBE115M
SM3512E1156DGBU Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DGBU
SM3512E1156DSTR Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DSTR
SM3512E1156DBBU Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DBBU
SM3512E1156DTBU Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DTBU
SM3512E1156DZBU Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DZBU
SM3512E1156DSFP Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DSFP
HGCB3512DKE115M Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc SM3512E1156DTFP vs HGCB3512DKE115M
SM3512E1156DGTR Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DGTR
SM3512E1156DSBU Fixed Resistor, Metal Glaze/thick Film, 3W, 115000000ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, Ohmcraft SM3512E1156DTFP vs SM3512E1156DSBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM3512E1156DTFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM3512E1156DTFP by Ohmcraft

  • Please alert me when SM3512E1156DTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM3512E1156DTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM3512E1156DTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM3512E1156DTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM3512E1156DTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM3512E1156DTFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: