Part Details for SM33B821P502AM by KEMET Corporation
Overview of SM33B821P502AM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM33B821P502AM
SM33B821P502AM CAD Models
SM33B821P502AM Part Data Attributes
|
SM33B821P502AM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SM33B821P502AM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 6730,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6730 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.33 mm | |
JESD-609 Code | e4 | |
Length | 17.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 6730 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | L BEND | |
Width | 7.62 mm |
Alternate Parts for SM33B821P502AM
This table gives cross-reference parts and alternative options found for SM33B821P502AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM33B821P502AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM33B821P502B | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 6730, | KEMET Corporation | SM33B821P502AM vs SM33B821P502B |