-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product C6713 floating-point DSP 272-BGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22235-ND
|
DigiKey | IC DSP FLOATING-POINT 272-BGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
295 In Stock |
|
$73.2488 / $85.3700 | Buy Now |
DISTI #
2156-SM32C6713BGDPA20EP-ND
|
DigiKey | IC DSP FLOATING-POINT 272-BGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$78.7600 | Buy Now |
|
Rochester Electronics | SM320C6713B-EP Enhanced product C6713 DSP, Military RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$67.5900 / $79.5200 | Buy Now |
|
Ameya Holding Limited | IC DSP FLOATING-POINT 272-BGA | 6124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM32C6713BGDPA20EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM32C6713BGDPA20EP
Texas Instruments
Enhanced product C6713 floating-point DSP 272-BGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 272 | |
Number of Timers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 2.57 mm | |
Supply Current-Max | 560 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |