Part Details for SM320MCM42CHFNM40 by Texas Instruments
Overview of SM320MCM42CHFNM40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320MCM42CHFNM40
SM320MCM42CHFNM40 CAD Models
SM320MCM42CHFNM40 Part Data Attributes
|
SM320MCM42CHFNM40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320MCM42CHFNM40
Texas Instruments
32-BIT, 40MHz, OTHER DSP, CQFP408, TIE-BAR, CERAMIC, QFP-408
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK408,4.0SQ,25 | |
Pin Count | 408 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-CQFP-F408 | |
Length | 67.31 mm | |
Low Power Mode | NO | |
Number of Terminals | 408 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK408,4.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 1500 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 67.31 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |