There are no models available for this part yet.
Overview of SM320F2812HFGM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SM320F2812HFGM by Texas Instruments
Part Data Attributes for SM320F2812HFGM by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
GQFF, TPAK172,2.5SQ,25
|
Pin Count
|
172
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 1.8V SUPPLY
|
Address Bus Width
|
19
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
150 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-CQFP-F172
|
Length
|
29.085 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
172
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
GQFF
|
Package Equivalence Code
|
TPAK172,2.5SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
18432
|
Seated Height-Max
|
3.3 mm
|
Supply Voltage-Max
|
2 V
|
Supply Voltage-Min
|
1.81 V
|
Supply Voltage-Nom
|
1.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Width
|
29.085 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for SM320F2812HFGM
This table gives cross-reference parts and alternative options found for SM320F2812HFGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F2812HFGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320F2812HFGS150A | 16-BIT, 150MHz, OTHER DSP, CQFP172, CERAMIC, QFP-172 | Texas Instruments | SM320F2812HFGM vs SM320F2812HFGS150A |