Part Details for SM320C6713BGDPA20EP by Texas Instruments
Overview of SM320C6713BGDPA20EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320C6713BGDPA20EP
SM320C6713BGDPA20EP CAD Models
SM320C6713BGDPA20EP Part Data Attributes:
|
SM320C6713BGDPA20EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C6713BGDPA20EP
Texas Instruments
IC,DSP,32-BIT,CMOS,BGA,272PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, BGA272,20X20,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B272 | |
Number of Terminals | 272 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (words) | 65536 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |