Part Details for SM320C30HFGM40 by Texas Instruments
Overview of SM320C30HFGM40 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320C30HFGM40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM320C30HFGM40-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,175.1600 | Buy Now |
|
Rochester Electronics | TMS320C30 - Digital Signal Processor, 32-Bit (Mil Temp) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$1,008.4900 / $1,186.4600 | Buy Now |
Part Details for SM320C30HFGM40
SM320C30HFGM40 CAD Models
SM320C30HFGM40 Part Data Attributes
|
SM320C30HFGM40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C30HFGM40
Texas Instruments
Digital Signal Processors 196-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F196 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 196 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C30HFGM40
This table gives cross-reference parts and alternative options found for SM320C30HFGM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C30HFGM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9052604MUA | Digital Signal Processor 196-CFP -55 to 125 | Texas Instruments | SM320C30HFGM40 vs 5962-9052604MUA |
SMJ320C30HFGM40 | Digital Signal Processor 196-CFP -55 to 125 | Texas Instruments | SM320C30HFGM40 vs SMJ320C30HFGM40 |