SM306032402JTE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 3.5W, 24000ohm, 15000V, 5% +/-Tol, 50ppm/Cel,

Overview of SM306032402JTE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SM306032402JTE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM306032402JTE by Ohmite Mfg Co

SM306032402JTE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
33.02 mm
Lead Spacing
35.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Height
21.34 mm
Package Length
40.13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
3.5 W
Rated Temperature
25 °C
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
15000 V
Want to compare parts?
  1. SM306032402JTE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 3.5W, 24000ohm, 15000V, 5% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for SM306032402JTE

This table gives cross-reference parts and alternative options found for SM306032402JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM306032402JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM306032402JE Fixed Resistor, Metal Glaze/thick Film, 3.5W, 24000ohm, 15000V, 5% +/-Tol, 50ppm/Cel, Ohmite Mfg Co SM306032402JTE vs SM306032402JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM306032402JTE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM306032402JTE by Ohmite Mfg Co

  • Please alert me when SM306032402JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM306032402JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM306032402JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM306032402JTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM306032402JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM306032402JTE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: