There are no models available for this part yet.
Overview of SM30-44-4.0M-50F1EC by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1006EGSM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1006DASM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EASM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
CAD Models for SM30-44-4.0M-50F1EC by Pletronics Inc
Part Data Attributes for SM30-44-4.0M-50F1EC by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Additional Feature
|
AT CUT; TR, 7/10/13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1000 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
44 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.60XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch)
|
Series Resistance
|
130 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SM30-44-4.0M-50F1EC
This table gives cross-reference parts and alternative options found for SM30-44-4.0M-50F1EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM30-44-4.0M-50F1EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM30-44-4.0M-50F1EH | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1EH |
SM30-44-4.0M-50F1LK | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1LK |
SM30-44-4.0M-50F1CG | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1CG |
SM30-44-4.0M-50F1CE | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1CE |
SM30-44-4.0M-50F1CB | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1CB |
SM30-44-4.0M-50F1EE | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1EE |
SM30-44-4.0M-50F1GH | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1GH |
SM30-44-4.0M-50F1GG | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1GG |
SM30-44-4.0M-50F1JJ | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN | Pletronics Inc | SM30-44-4.0M-50F1EC vs SM30-44-4.0M-50F1JJ |