Part Details for SM30-09-FREQ1-30D3JK by Pletronics Inc
Overview of SM30-09-FREQ1-30D3JK by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM30-09-FREQ1-30D3JK
SM30-09-FREQ1-30D3JK CAD Models
SM30-09-FREQ1-30D3JK Part Data Attributes
|
SM30-09-FREQ1-30D3JK
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM30-09-FREQ1-30D3JK
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 32 MHz | |
Operating Frequency-Min | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SM30-09-FREQ1-30D3JK
This table gives cross-reference parts and alternative options found for SM30-09-FREQ1-30D3JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM30-09-FREQ1-30D3JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM30-09-FREQ1-30D3EC | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3EC |
SM30-09-FREQ1-30D3JJ | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3JJ |
SM30-09-FREQ1-30D3EE | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3EE |
SM30-09-FREQ1-30D3CE | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3CE |
SM30-09-FREQ1-30D3GH | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3GH |
SM30-09-FREQ1-30D3JH | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3JH |
SM30-09-FREQ1-30D3CC | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3CC |
SM30-09-FREQ1-30D3GG | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM30-09-FREQ1-30D3JK vs SM30-09-FREQ1-30D3GG |