SM30-09-FREQ1-30D3GG
Pletronics Inc
Description: Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN

Overview of SM30-09-FREQ1-30D3GG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM30-09-FREQ1-30D3GG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM30-09-FREQ1-30D3GG by Pletronics Inc

SM30-09-FREQ1-30D3GG
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL; AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
JESD-609 Code
e3/e1
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
32 MHz
Operating Frequency-Min
27 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SM30-09-FREQ1-30D3GG
    Pletronics Inc
    Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
    VS

Alternate Parts for SM30-09-FREQ1-30D3GG

This table gives cross-reference parts and alternative options found for SM30-09-FREQ1-30D3GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM30-09-FREQ1-30D3GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM30-09-FREQ1-30D3EC Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3EC
SM30-09-FREQ1-30D3JJ Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3JJ
SM30-09-FREQ1-30D3EE Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3EE
SM30-09-FREQ1-30D3CE Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3CE
SM30-09-FREQ1-30D3GH Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3GH
SM30-09-FREQ1-30D3JH Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3JH
SM30-09-FREQ1-30D3CC Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3CC
SM30-09-FREQ1-30D3JK Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3JK
Part Number Description Manufacturer Compare
SM30-09-FREQ1-30D3CC Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3CC
SM30-09-FREQ1-30D3GH Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3GH
SM30-09-FREQ1-30D3EH Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3EH
SM30-09-FREQ1-30D3EE Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3EE
SM30-09-FREQ1-30D3EC Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3EC
SM30-09-FREQ1-30D3JH Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3JH
SM30-09-FREQ1-30D3JJ Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3JJ
SM30-09-FREQ1-30D3CE Parallel - 3Rd Overtone Quartz Crystal, 27MHz Min, 32MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM30-09-FREQ1-30D3GG vs SM30-09-FREQ1-30D3CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM30-09-FREQ1-30D3GG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM30-09-FREQ1-30D3GG by Pletronics Inc

  • Please alert me when SM30-09-FREQ1-30D3GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM30-09-FREQ1-30D3GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM30-09-FREQ1-30D3GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM30-09-FREQ1-30D3GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM30-09-FREQ1-30D3GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM30-09-FREQ1-30D3GG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: