-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 W TVS in STmite
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0426
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm2T Series, Unidirectional, 16 V, Do-216Aa, 2, 17.1 V |Stmicroelectronics SM2T18A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7876-1-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO216AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.1576 | Buy Now |
DISTI #
SM2T18A
|
Avnet Americas | ESD Suppressor TVS 2-Pin ST Mite T/R - Tape and Reel (Alt: SM2T18A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
DISTI #
511-SM2T18A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 18V Undirect RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
|
STMicroelectronics | 200 W, 16 V TVS in STmite RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2400 / $0.5100 | Buy Now |
|
Future Electronics | SM2T Series 200 W 18 V Uni Directional Transient Voltage Suppressor - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1480 / $0.1530 | Buy Now |
|
Future Electronics | SM2T Series 200 W 18 V Uni Directional Transient Voltage Suppressor - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1480 / $0.1530 | Buy Now |
|
Future Electronics | SM2T Series 200 W 18 V Uni Directional Transient Voltage Suppressor - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1480 / $0.1530 | Buy Now |
|
Bristol Electronics | 3455 |
|
RFQ | ||
DISTI #
SM2T18A
|
Avnet Americas | ESD Suppressor TVS 2-Pin ST Mite T/R - Tape and Reel (Alt: SM2T18A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM2T18A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM2T18A
STMicroelectronics
200 W TVS in STmite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-216AA | |
Package Description | STMITE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |