Part Details for SM25609ARDT8-7.5 by Ramtron International Corporation
Overview of SM25609ARDT8-7.5 by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM25609ARDT8-7.5
SM25609ARDT8-7.5 CAD Models
SM25609ARDT8-7.5 Part Data Attributes
|
SM25609ARDT8-7.5
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
SM25609ARDT8-7.5
Ramtron International Corporation
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENHANCED MEMORY SYSTEMS INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM25609ARDT8-7.5
This table gives cross-reference parts and alternative options found for SM25609ARDT8-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM25609ARDT8-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH32S72DBFA-6 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | SM25609ARDT8-7.5 vs MH32S72DBFA-6 |
THMY25E01A75L | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | SM25609ARDT8-7.5 vs THMY25E01A75L |
V437332S04VBTG-75PC | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | SM25609ARDT8-7.5 vs V437332S04VBTG-75PC |
GMM27333233ANTG-75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM25609ARDT8-7.5 vs GMM27333233ANTG-75 |
HYS72V32220GU-7-C2 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | SM25609ARDT8-7.5 vs HYS72V32220GU-7-C2 |
MC-4532CC727XF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Elpida Memory Inc | SM25609ARDT8-7.5 vs MC-4532CC727XF-A75 |
HYM71V32735HCT8M-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | SM25609ARDT8-7.5 vs HYM71V32735HCT8M-K |
HYM71V32735BT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | SM25609ARDT8-7.5 vs HYM71V32735BT8-K |
MT18LSDT3272DG-13EXX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | SM25609ARDT8-7.5 vs MT18LSDT3272DG-13EXX |
HYM71V32735AT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | SM25609ARDT8-7.5 vs HYM71V32735AT8-K |