Part Details for SM2512L7775DBBU by Ohmcraft
Overview of SM2512L7775DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2512L7775DBBU
SM2512L7775DBBU CAD Models
SM2512L7775DBBU Part Data Attributes
|
SM2512L7775DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2512L7775DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 77700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for SM2512L7775DBBU
This table gives cross-reference parts and alternative options found for SM2512L7775DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512L7775DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2512L7775DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DTBU |
HGCB2512DBL77M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512L7775DBBU vs HGCB2512DBL77M7 |
SM2512L7775DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DZTR |
HGCB2512DDL77M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512L7775DBBU vs HGCB2512DDL77M7 |
SM2512L7775DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DGTR |
SM2512L7775DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DSFP |
SM2512L7775DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DGFP |
SM2512L7775DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 77700000ohm, 350V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | SM2512L7775DBBU vs SM2512L7775DGBU |