Part Details for SM2512K1273BSFP by Ohmcraft
Overview of SM2512K1273BSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2512K1273BSFP
SM2512K1273BSFP CAD Models
SM2512K1273BSFP Part Data Attributes
|
SM2512K1273BSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2512K1273BSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for SM2512K1273BSFP
This table gives cross-reference parts and alternative options found for SM2512K1273BSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512K1273BSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB2512BDD127K | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512K1273BSFP vs HGCB2512BDD127K |
SM2512K1273BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BBFP |
SM2512K1273BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BTTR |
SM2512K1273BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BZTR |
SM2512K1273BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BSBU |
HGCB2512BKD127K | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512K1273BSFP vs HGCB2512BKD127K |
SM2512K1273BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BSTR |
SM2512K1273BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BZFP |
SM2512K1273BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BGTR |
SM2512K1273BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | SM2512K1273BSFP vs SM2512K1273BGFP |