Part Details for SM2512H2266FGTR by Ohmcraft
Overview of SM2512H2266FGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2512H2266FGTR
SM2512H2266FGTR CAD Models
SM2512H2266FGTR Part Data Attributes
|
SM2512H2266FGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2512H2266FGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 226000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SM2512H2266FGTR
This table gives cross-reference parts and alternative options found for SM2512H2266FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512H2266FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2512H2266FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | SM2512H2266FGTR vs SM2512H2266FZBU |
HGCB2512FBC226M | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512H2266FGTR vs HGCB2512FBC226M |
HGCB2512FDC226M | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512H2266FGTR vs HGCB2512FDC226M |
SM2512H2266FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 226000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | SM2512H2266FGTR vs SM2512H2266FZTR |