Datasheets
SM2512H1646CZBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for SM2512H1646CZBU by Ohmcraft

Overview of SM2512H1646CZBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM2512H1646CZBU

SM2512H1646CZBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM2512H1646CZBU Part Data Attributes

SM2512H1646CZBU Ohmcraft
Buy Now Datasheet
Compare Parts:
SM2512H1646CZBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 164000000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 350 V

Alternate Parts for SM2512H1646CZBU

This table gives cross-reference parts and alternative options found for SM2512H1646CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512H1646CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM2512H1646CTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CTBU
HGCB2512CDC164M Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SM2512H1646CZBU vs HGCB2512CDC164M
HGCB2512CTC164M Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SM2512H1646CZBU vs HGCB2512CTC164M
SM2512H1646CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CBBU
SM2512H1646CSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CSTR
SM2512H1646CBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CBFP
SM2512H1646CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CGBU
SM2512H1646CSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CSFP
SM2512H1646CTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CTFP
SM2512H1646CGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 164000000ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft SM2512H1646CZBU vs SM2512H1646CGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2512H1646CZBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2512H1646CZBU by Ohmcraft

Select Manufacturer
Which Manufacturer of SM2512H1646CZBU would you like to use for your alert(s)?
  • Please alert me when SM2512H1646CZBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2512H1646CZBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2512H1646CZBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2512H1646CZBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2512H1646CZBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2512H1646CZBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: