Part Details for SM2512E2156DTTR by Ohmcraft
Overview of SM2512E2156DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2512E2156DTTR
SM2512E2156DTTR CAD Models
SM2512E2156DTTR Part Data Attributes
|
SM2512E2156DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2512E2156DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 215000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for SM2512E2156DTTR
This table gives cross-reference parts and alternative options found for SM2512E2156DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512E2156DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2512E2156DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DBFP |
SM2512E2156DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DTBU |
SM2512E2156DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DGFP |
SM2512E2156DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DBBU |
SM2512E2156DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DGBU |
SM2512E2156DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DSFP |
HGCB2512DDE215M | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512E2156DTTR vs HGCB2512DDE215M |
HGCB2512DKE215M | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512E2156DTTR vs HGCB2512DKE215M |
SM2512E2156DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | SM2512E2156DTTR vs SM2512E2156DGTR |
HGCB2512DTE215M | Fixed Resistor, Metal Glaze/thick Film, 2W, 215000000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SM2512E2156DTTR vs HGCB2512DTE215M |