SM2512E2155CZTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,

Overview of SM2512E2155CZTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM2512E2155CZTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM2512E2155CZTR by Ohmcraft

SM2512E2155CZTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
21500000 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
350 V
Want to compare parts?
  1. SM2512E2155CZTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for SM2512E2155CZTR

This table gives cross-reference parts and alternative options found for SM2512E2155CZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2512E2155CZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGCB2512CKE21M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SM2512E2155CZTR vs HGCB2512CKE21M5
HGCB2512CTE21M5 Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SM2512E2155CZTR vs HGCB2512CTE21M5
SM2512E2155CBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CBTR
SM2512E2155CTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CTTR
SM2512E2155CZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CZFP
SM2512E2155CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CBBU
SM2512E2155CTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CTBU
SM2512E2155CSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 21500000ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft SM2512E2155CZTR vs SM2512E2155CSBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2512E2155CZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2512E2155CZTR by Ohmcraft

  • Please alert me when SM2512E2155CZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2512E2155CZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2512E2155CZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2512E2155CZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2512E2155CZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2512E2155CZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: