Part Details for SM2512 by Kodenshi Sensing
Overview of SM2512 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SM2512
SM2512 CAD Models
SM2512 Part Data Attributes
|
SM2512
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SM2512
Kodenshi Sensing
RECTANGULAR LED LAMP,GREEN,DIFFUSED,LED-6C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 5.5 mm | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V |