Part Details for SM22N121Z202BM by KEMET Corporation
Overview of SM22N121Z202BM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM22N121Z202BM
SM22N121Z202BM CAD Models
SM22N121Z202BM Part Data Attributes
|
SM22N121Z202BM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SM22N121Z202BM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5.08 mm |
Alternate Parts for SM22N121Z202BM
This table gives cross-reference parts and alternative options found for SM22N121Z202BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM22N121Z202BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2520N121Z202PW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202PW |
2520N121Z202NWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202NWM |
2520N121Z202VHWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202VHWM |
2520N121Z202NTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202NTM |
2520N121Z202YHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202YHT |
2520N121Z202VTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202VTM |
2520N121Z202YH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202YH |
2520N121Z202PWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202PWM |
2520N121Z202YM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202YM |
2520N121Z202PHT-HB | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2520, | Knowles Capacitors | SM22N121Z202BM vs 2520N121Z202PHT-HB |