Datasheets
SM210032803FE by: Ohmite Mfg Co

Fixed Resistor, Metal Glaze/thick Film, 3.5W, 280000ohm, 25000V, 1% +/-Tol, 50ppm/Cel,

Part Details for SM210032803FE by Ohmite Mfg Co

Overview of SM210032803FE by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM210032803FE

SM210032803FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM210032803FE Part Data Attributes

SM210032803FE Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
SM210032803FE Ohmite Mfg Co Fixed Resistor, Metal Glaze/thick Film, 3.5W, 280000ohm, 25000V, 1% +/-Tol, 50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e1
Lead Diameter 0.813 mm
Lead Length 33.02 mm
Lead Spacing 60.96 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Height 14.99 mm
Package Length 65.53 mm
Package Style Radial
Package Width 2.54 mm
Rated Power Dissipation (P) 3.5 W
Rated Temperature 25 °C
Resistance 280000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 25000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM210032803FE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM210032803FE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SM210032803FE would you like to use for your alert(s)?
  • Please alert me when SM210032803FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM210032803FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM210032803FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM210032803FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM210032803FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM210032803FE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: