SM20M05-18-LF-T13
ProTek Devices
Description: Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 18 Element, Silicon, ROHS COMPLIANT, WIDE, SO-20

Overview of SM20M05-18-LF-T13 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM20M05-18-LF-T13 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM20M05-18-LF-T13 by ProTek Devices

SM20M05-18-LF-T13
ProTek Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Package Description
R-PDSO-G20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
6 V
Configuration
COMMON ANODE, 18 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
18
Number of Terminals
20
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SM20M05-18-LF-T13
    ProTek Devices
    Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 18 Element, Silicon, ROHS COMPLIANT, WIDE, SO-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM20M05-18-LF-T13 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM20M05-18-LF-T13 by ProTek Devices

Select Manufacturer
Which Manufacturer of SM20M05-18-LF-T13 would you like to use for your alert(s)?
  • Please alert me when SM20M05-18-LF-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM20M05-18-LF-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM20M05-18-LF-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM20M05-18-LF-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM20M05-18-LF-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM20M05-18-LF-T13 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: