Part Details for SM2010L7152FGFP by Ohmcraft
Overview of SM2010L7152FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010L7152FGFP
SM2010L7152FGFP CAD Models
SM2010L7152FGFP Part Data Attributes
|
SM2010L7152FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010L7152FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for SM2010L7152FGFP
This table gives cross-reference parts and alternative options found for SM2010L7152FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010L7152FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L7152FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FTBU |
HGCB2010FTL71K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L7152FGFP vs HGCB2010FTL71K5 |
SM2010L7152FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FSBU |
SM2010L7152FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FSTR |
SM2010L7152FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FTFP |
SM2010L7152FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FBFP |
HGCB2010FKL71K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L7152FGFP vs HGCB2010FKL71K5 |
SM2010L7152FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FSFP |
SM2010L7152FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FZTR |
SM2010L7152FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 71500ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L7152FGFP vs SM2010L7152FZBU |