Part Details for SM2010L2843DBBU by Ohmcraft
Overview of SM2010L2843DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010L2843DBBU
SM2010L2843DBBU CAD Models
SM2010L2843DBBU Part Data Attributes
|
SM2010L2843DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010L2843DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for SM2010L2843DBBU
This table gives cross-reference parts and alternative options found for SM2010L2843DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010L2843DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM2010L2843DBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DBTR |
SM2010L2843DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DGBU |
SM2010L2843DZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DZTR |
HGCB2010DTL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SM2010L2843DBBU vs HGCB2010DTL284K |
HGCB2010DDL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SM2010L2843DBBU vs HGCB2010DDL284K |
SM2010L2843DZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DZBU |
HGCB2010DKL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SM2010L2843DBBU vs HGCB2010DKL284K |
SM2010L2843DTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DTFP |
HGCB2010DBL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SM2010L2843DBBU vs HGCB2010DBL284K |
SM2010L2843DSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | SM2010L2843DBBU vs SM2010L2843DSBU |